AimtecAMA24DR1L-120150YExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1.5A 18W Box
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
1 | |
Fixed | |
12 | |
1.5 | |
18 | |
3000VAC | |
5% | |
50(Max)@240VAC | |
0.6@240VAC | |
47 to 63 | |
10(Min)@115VAC | |
85 | |
Black | |
Cylindrical | |
1.35x3.5 | |
No | |
200mV(Max) | |
Over Current|Short Circuit | |
0 | |
40 | |
Industrial | |
Box | |
Mounting | Desktop |
Package Height | 33.88 mm |
Package Width | 50 mm |
Package Length | 90 mm |