EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Wall Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 0.5 |
Output Power (W) | 6 |
Minimum Isolation Voltage | 3000VAC |
Load Regulation | 10% |
Typical Inrush Current (A) | 50(Max)@240VAC |
Maximum Input Current (A) | 0.2@240VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 10(Min)@115VAC |
Efficiency (%) | 75 |
Input Connector Type | Australian |
Adapter Color | Black |
Output Connector Type | Cylindrical |
Output Connector Diameters (mm) | 3.8x1.05 |
Power Indicator | No |
Ripple & Noise | 300mV(Max) |
Protection | Over Current|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Supplier Temperature Grade | Industrial |
Packaging | Box |
Mounting | Wall |