EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Delta-Sigma |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 78ksps |
Digital Interface Type | Serial |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±0.32V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Power Dissipation (mW) | 61.6 |
Maximum Power Dissipation (mW) | 102.4 |
Integral Nonlinearity Error | ±16LSB |
Full Scale Error | ±2%FSR |
Signal to Noise Ratio | 88dB(Typ) |
Sample and Hold | No |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Extended Industrial |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |