Texas InstrumentsAMC1304M05QDWQ1Analog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |