Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
General Purpose | |
Delta-Sigma | |
24bit | |
3 | |
3 | |
64ksps | |
Serial (4-Wire, SPI) | |
Voltage | |
Differential | |
Internal | |
Bipolar | |
Analog and Digital | |
±1.2V | |
3 | |
3.3 | |
5.5 | |
53 | |
6ppm of FSR(Typ) | |
±1%FSR | |
98dB(Typ) | |
No | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 7.6(Max) |
Package Length | 12.93(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 |
EDA / CAD Models |