Texas InstrumentsAMC1350DWVRSpecial Purpose Amplifiers
SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 7.6(Max) |
Package Length | 5.95(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 |
EDA / CAD Models |