Texas InstrumentsAMC7812SPAPRData Conversion Misc
Analog Monitoring and Control Circuitry 500ksps 12bit 64-Pin HTQFP EP T/R
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Using AMC7812SPAPR data conversion tools from Texas Instruments is the quickest way to re-format your computer data. This part has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
