ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Analog Monitoring and Control Circuitry |
Resolution | 10bit |
Conversion Rate (ksps) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 36 |
Lead Shape | No Lead |
It's easy to convert computer data from one format to another using AMC7891SRHHT data conversion tools from Texas Instruments. This part has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.