Texas InstrumentsAMC7932PHPRPower Supply Controllers and Monitors
32-Channel 12-Bit Analog Monitor And Controller
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
48 |
EDA / CAD Models |