Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.166 | |
2 | |
90 | |
305 | |
130 | |
430 | |
3000VAC | |
1.5%(Typ) | |
5%(Typ) | |
0.04 | |
47 to 440 | |
±5 | |
75 | |
No | |
No | |
400mV | |
No | |
-40 | |
70 | |
25 | |
Mounting | Through Hole |
Package Height | 18 |
Package Width | 22 |
Package Length | 33.7 |
PCB changed | 4 |
4 |
Your electronic devices will need this AME2-12SAZ AC to DC power supply from Aimtec to convert alternating currents into useful direct currents to operate. It has a voltage of 0 V and maximum output power of 2-IN W. This part's 0 outputs can handle a current up to 4 A. This part has a temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.