EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Switching |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 0.25 |
Output Power (W) | 3 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 305 |
Minimum DC Input Voltage (V) | 130 |
Maximum DC Input Voltage (V) | 430 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 3%(Typ) |
Load Regulation | 5%(Typ) |
Maximum Input Current (A) | 0.08 |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±5 |
Efficiency (%) | 75 |
Configurable | No |
Power Indicator | No |
Ripple & Noise | 400mV |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 25 |
Mounting | Through Hole |
Package Height | 19.32 |
Package Width | 23.31 |
Package Length | 35.6 |
PCB changed | 4 |
Pin Count | 4 |