EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
36 to 50 | |
700 | |
35 | |
130VDC to 430VDC|90VAC to 305VAC | |
0-10V/PWM | |
0.96 | |
83 | |
Lead Wire | |
IP68 | |
5Year | |
-40 | |
85 | |
530 | |
Mounting | Screw |
Package Height | 42.8 |
Package Width | 60 |
Package Length | 161.3 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |