Top Searched
PanasonicAMG8833Specialized Sensors
Infrared Array Sensor Digital Output 3.3V 14-Pin SMD T/R
Panasonic's AMG8833 is a specialized, high-precision infrared sensor array. Based on Advanced MEMS technology, this ROHS-compliant device achieves temperature detection in a two-dimensional area and is appropriate for applications such as people counting, factory automation, and home appliances like microwaves or air conditioners. The AMG8833 version is a high-gain, 3.3V version of the sensor with an operating temperature range of 0-80°C.
Compliant with Exemption | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.3 mm |
Package Width | 8 mm |
Package Length | 11.6 mm |
PCB changed | 14 |
Standard Package Name | SMD |
Supplier Package | SMD |
14 |