PanasonicAMG8854Specialized Sensors
Infrared Array Sensor Digital Output 5V 14-Pin SMD T/R
Panasonic's AMG8854 is a specialized, high-precision infrared sensor array. Based on Advanced MEMS technology, this ROHS-compliant device can detect temperatures in a two-dimensional area and is appropriate for applications such as people counting, factory automation, and home appliances like microwaves or air conditioners. The AMG8854 version is a low gain, 5V version of the sensor with an operating temperature range of -20 to +80°C.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.59.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 4.3 |
| Package Width | 8 |
| Package Length | 11.6 |
| PCB changed | 14 |
| Supplier Package | SMD |
| 14 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
