onsemiAMIS-49200-XTDTransceivers Misc
Transceiver 1TX 1RX 31.25Kbps 44-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |