onsemiAMIS-49250-XTPTransceivers Misc
Transceiver 1TX 1RX 31.25Kbps 44-Pin NQFP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | NQFP |
44 |
EDA / CAD Models |