onsemiAMIS30512C5122RGMotor Controller and Driver ICs
Dual H-Bridge Motor Driver 5V 24-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
Dual H-Bridge | |
4.75 | |
4.75 to 5.25 | |
5 | |
5.25 | |
8 | |
3200 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.39 |
Package Width | 7.52 |
Package Length | 15.39 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these stepper AMIS30512C5122RG stepper motor driver manufactured by ON Semiconductor. Its typical operating supply voltage is 5 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |