onsemiAMIS30621C6217GMotor Controller and Driver ICs
Stepper Motor Driver Automotive AEC-Q100 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Stepper Motor | |
6.5 | |
6.5 to 29 | |
29 | |
0.8 | |
-40 | |
165 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.39 |
Package Width | 7.52 |
Package Length | 12.78 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |