TAIYO YUDENAMK105BJ475MV-FCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 4V X5R 20% Pad SMD 0402 85°C T/R
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
4.7uF | |
20% | |
4VDC | |
X5R | |
Standard | |
No | |
High Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
±0.1 | |
±0.1 | |
±0.1 |
EDA / CAD Models |