HoneywellAML21BBA3AASwitch Push Button
Switch Push Button N.O./N.C. SPDT Square Button Momentary Through Hole/Panel Mount PC Pins/Push-On
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
N.O./N.C. | |
1 | |
Panel Mount|Through Hole | |
PC Pins|Push-On | |
3 | |
Straight |
Ideal for quick switching situations this AML21BBA3AA push button switch manufactured from Honeywell is a must. It has a SPDT configuration. The AML21BBA3AA push switch has a PC pin and push-on termination style.