HoneywellAML21EBA2BDSwitch Push Button
Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Rectangular Button | |
DPDT | |
N.O./N.C. | |
2 | |
Panel Mount | |
Quick Connect|Solder | |
6 | |
Straight |
Manually control your circuit components with this AML21EBA2BD push button switch from Honeywell. It has a DPDT configuration. The AML21EBA2BD push switch has a quick connect and solder termination style.