HoneywellAML22CBS2AASwitch Push Button
Switch Push Button N.O./N.C. SPDT Square Button Momentary Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
N.O./N.C. | |
1 | |
Panel Mount | |
Quick Connect|Solder | |
3 | |
Green | |
Straight |
Quickly reset and disrupt processes by mechanically pressing this AML22CBS2AA push button switch from Honeywell. It has a SPDT configuration. The AML22CBS2AA push switch has a quick connect and solder termination style.