HoneywellAML22JBF3ADSwitch Push Button
Switch Push Button N.O./N.C. DPDT Square Button Alternate Through Hole/Panel Mount PC Pins/Push-On
Compliant | |
EAR99 | |
Unconfirmed | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Square Button | |
DPDT | |
N.O./N.C. | |
2 | |
Panel Mount|Through Hole | |
PC Pins|Push-On | |
6 | |
Red | |
Straight |
Never worry about turning off components or cutting off certain sections of a circuit with this AML22JBF3AD push button switch from Honeywell. It has a DPDT configuration. The AML22JBF3AD push switch has a PC pin and push-on termination style.