Honeywell AML27ABK2AC21BB Switch KeyLock
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 2A 24VDC Quick Connect/Solder Panel Mount

Switch Key Lock N.O./N.C. DPDT 90° Flat Key 2A 24VDC Quick Connect/Solder Panel Mount
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Electronic Control |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Switch Function | Maintained/Maintained |
Key Style | Flat Key |
Maximum Current Rating (A) | 2@250VAC 30VDC |
Maximum AC Voltage Rating (V) | 250 |
Maximum DC Voltage Rating (V) | 30 |
Angle of Throw (°) | 90 |
Mounting | Panel Mount |
Termination Style | Quick Connect|Solder |
Number of Positions | 2 |
Bezel Style | Square |
Key Removable Positions | Center |
Body Orientation | Straight |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 2A 24VDC Quick Connect/Solder Panel Mount
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Electronic Control |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Switch Function | Maintained/Maintained |
Key Style | Flat Key |
Maximum Current Rating (A) | 2@250VAC 30VDC |
Maximum AC Voltage Rating (V) | 250 |
Maximum DC Voltage Rating (V) | 30 |
Angle of Throw (°) | 90 |
Mounting | Panel Mount |
Termination Style | Quick Connect|Solder |
Number of Positions | 2 |
Bezel Style | Square |
Key Removable Positions | Center |
Body Orientation | Straight |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers