Honeywell AML27ABK2BC21BB Switch KeyLock
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 125VDC Quick Connect/Solder Panel Mount
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Electronic Control | |
DPDT | |
N.O./N.C. | |
Maintained/Maintained | |
Flat Key | |
2@250VAC 30VDC | |
250 | |
30 | |
90 | |
Panel Mount | |
Quick Connect|Solder | |
2 | |
Square | |
Center | |
Straight |
