HoneywellAML34FBA4AC01Switch Rocker

Switch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC

Implementing this AML34FBA4AC01 rocker switch from Honeywell will give the user complete control. It has a DPST configuration. This device has a maximum current rating of 15 A @ 250VAC. The AML34FBA4AC01 rocker switch panel has a quick connect and solder termination style. This product is 30.5 mm long, 53.4 mm tall and 20.5 mm deep. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 weeks
    • Price: $73.04
    1. 50+$73.04
    2. 100+$71.68
    3. 500+$70.61
    4. 1500+$69.50