HoneywellAML42SBC8Switch Indicators
Switch Indicators 5VAC/5VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
LED | |
Red | |
Rectangular | |
Black | |
Rectangular Flush | |
5VAC|5VDC | |
Quick Connect|Solder | |
Panel Mount with Snap-In |
The AML42SBC8 switch indicator, developed by Honeywell, can provide the status of your circuit s switches through a series of indicator lights.