EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Square Button |
Switch Type | Push Button Switch |
Color | Red |
Product Height (mm) | 4.83 |
Thanks to the square button AML51-C10R switch accessory from Honeywell, your system will be able to better integrate with external switches.