EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Square Button |
Switch Type | Push Button Switch |
Color | White |
Product Depth (mm) | N/A |
Product Length (mm) | N/A |
Product Height (mm) | 4.83 |
Better integrate your switches into a system using Honeywell's square button AML51-C10W switch accessory.