EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8538.90.60.00 |
Automotive | No |
PPAP | No |
Type | Square Button |
Switch Type | Push Button Switch |
Color | Black |
Product Height (mm) | 4.83 |
Ensure that your system is compatible with a wide variety of switch devices using the square button AML51-C30K switch accessory from Honeywell.