EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Rectangular Button |
Switch Type | Push Button Switch |
Color | Yellow |
Product Length (mm) | 25 |
Product Height (mm) | 4.83 |
Mounting | Panel |
You will have no trouble integrating switches into your system when you use the rectangular button AML51-F10Y switch accessory from Honeywell.