EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Square Button |
Switch Type | Push Button Switch |
Color | Black |
Product Height (mm) | 4.83 |
Through the use of Honeywell's square button AML52-C10K switch accessory, you can ensure that your system will be compatible with a wide variety of switches.