EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Operator |
Switch Type | Rocker Switch |
Color | White |
Product Height (mm) | 4.83 |
Mounting | Snap Fit |
You will have no trouble integrating switches into your system when you use the operator AML54-F10W switch accessory from Honeywell.