EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Operator |
Switch Type | Rocker Switch |
Color | Green/Green |
Through the use of Honeywell's operator AML54-F50GG switch accessory, you can ensure that your system will be compatible with a wide variety of switches.