EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Cover |
Switch Type | Paddle Switch |
Color | Green/Red |
The cover AML55-H10GR switch accessory, developed by Honeywell, is the perfect tool for your circuit's switch integration needs.