EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Operator |
Switch Type | Rocker Switch |
Color | Black |
Thanks to the operator AML56-E10K switch accessory from Honeywell, your system will be able to better integrate with external switches.