EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Rectangular Switch Guard |
Switch Type | Push Button Switch |
Product Depth (mm) | 32.3 |
Thanks to the rectangular switch guard AML76F10T01P switch accessory from Honeywell, your system will be able to better integrate with external switches.