BournsAMM20B5A1CLASL380Angular and Linear Position Sensors
Rotary Position Sensor 5.5V 50MCycles Analog Output 3-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 42.17 |
Package Width | 14.29 |
Package Length | 20.22 |
PCB changed | 3 |
3 |
Measuring various displacements of your electronic device has never been easier with this specially engineered AMM20B5A1CLASL380 angular and linear position sensor from Bourns. This device has a maximum of 5.5 V. This part has a temperature range of -40 °C to 125 °C.