EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.59.00.80 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Number of Sensing Elements | 4 |
Viewing Angle (°) | 38/22 |
Sensing Distance (m) | 5 |
Output Type | Analog |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Packaging | Carton |
Diameter | 11 |
Mounting | Through Hole |
Package Height | 15.1 |
PCB changed | 3 |
Pin Count | 3 |