EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.59.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Number of Sensing Elements | 4 |
Viewing Angle (°) | 100/82 |
Sensing Distance (m) | 5 |
Output Type | Digital |
Maximum Operating Supply Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Packaging | Carton |
Diameter | 11 |
Mounting | Through Hole |
Package Height | 14.5 |
PCB changed | 3 |
Pin Count | 3 |