Top Purchased
Analog DevicesAMP04FSZ-R7Instrumentation Amplifiers
INST Amp Single ±15V/30V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The Analog Devices instrumentation amplifier AMP04FSZ-R7 differential amplifier can accomplish just that! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |