Reduced Price
AbraconAMPDAFH-A13MEMS Oscillators
Oscillator MEMS 6.1298496MHz/ 6.16791MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
6.1298496|6.16791 | |
±25 | |
±5 (1st) | |
55 | |
CMOS | |
1.71 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Bag | |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | LGA |
Supplier Package | VFLGA |
4 |