BournsAMS22B5A1BLASL334SAngular and Linear Position Sensors
Rotary Position Sensor 5.5V Analog Output 3-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Rotary | |
340° | |
340° | |
50 | |
15 | |
0.011 | |
12Bit | |
3.175 | |
Analog | |
5.5 | |
-40 | |
125 | |
Yes | |
±0.5 | |
Diameter | 22.23 |
Package Height | 33.53 |
PCB changed | 3 |
3 |
If you need a device that will simultaneously measure both angular and linear position changes relative to a reference position then this AMS22B5A1BLASL334S angular and linear position sensor from Bourns is perfect for you.