EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.70.45.00 |
Automotive | No |
PPAP | No |
Type | Modular Encoder Kit |
Number of Channels | 2 |
Motion | Rotary |
Terminal Type | Cable |
Maximum Operating Speed | 4000r/min |
Minimum Operating Supply Voltage | 3.8VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.5VDC |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Programmability | Yes |
Encoder Reading | Absolute |
Shock Rating | 200G |
Body Orientation | Straight |
Product Weight (g) | 15.7 |
Product Length (mm) | 28.58 |
Product Depth (mm) | 11.7 |
Product Height (mm) | 39.94 |
Resolution (bit) | 14 |