EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Modular Commutation Encoder Kit |
Number of Channels | 3 |
Motion | Rotary |
Terminal Type | Cable |
Maximum Operating Speed | 8000r/min |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 4.5VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.5VDC |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Programmability | Yes |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Shock Rating | 200G |
Body Orientation | Right Angle |
Product Weight (g) | 15.7 |
Product Length (mm) | 28.58 |
Product Depth (mm) | 10.93 |
Product Height (mm) | 37.39 |