Silicon LabsAMW106
Module 802.11b/g/n 2.484GHz 54000Kbps 52-Pin SMD Module Cut Tape
Compliant | |
5A992c. | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Module | |
CCK|DSSS|OFDM | |
M2M | |
13 | |
54000 | |
Single Mode | |
2400 | |
2484 | |
-73dBm@54Mbps|-86dBm@65Mbps|-86dBm@6Mbps|-87dBm@11Mbps|-94dBm@1Mbps | |
GPIO/I2C/SPI/UART | |
18dBm | |
3 | |
3.3 | |
3.6 | |
Microprocessor | |
Yes | |
No | |
WEP/WPA/WPA2-PSK | |
Client | |
-30 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Width | 15.2 |
Package Length | 20.3 |
PCB changed | 52 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
52 |