50% Off
AbraconAOC2012VAJC-12.8000CControlled Oscillators
Oscillator VC-OCXO 12.8MHz ±0.5ppm (Tol) ±0.01ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) | |
12.8 | |
12.8 | |
12.8 | |
±100ppb/(1st) Year | |
-152@10KHz | |
±0.5ppm | |
±0.01ppm | |
15 | |
55 | |
LVCMOS | |
3.135 | |
3.465 | |
3.3 | |
0 to 3.3 | |
289 | |
-20 | |
70 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 11(Max) |
Package Width | 12.7 |
Package Length | 20.32 |
PCB changed | 4 |
Supplier Package | SMD |
4 |