Abracon AOCJY3B-100.000MHZ-E-SW Controlled Oscillators
Oscillator VC-OCXO 100MHz ±0.01ppm (Stability) Sinewave 12V 5-Pin Thru-Hole Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) | |
100 | |
100 | |
100 | |
±100ppb/(1st) Year | |
±0.01ppm | |
Sinewave | |
12 | |
0 to 12 | |
-20 | |
70 | |
Tray | |
Mounting | Through Hole |
Package Height | 13 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 5 |
5 | |
Lead Shape | Through Hole |
