Alpha and Omega SemiconductorAOZ8102DIESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin DFN EP
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 1.6 mm |
Package Length | 1.6 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
Have expensive equipment to protect from ESD? Add this diode array AOZ8102DI ESD protection device manufactured from Alpha & Omega Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±20@Contact Disc/±20@HBM kV. This device's maximum clamping voltage is 18 V. This ESD diode has an operating temperature range of -40 °C to 85 °C. It is made in a quad configuration.