AmphenolAP-165Connector Audio and Video
Conn Audio PL 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Audio | |
PL | |
5 | |
5 | |
1 | |
Solder Cup | |
Straight | |
0.5 | |
60V | |
1000 | |
50 | |
-55 | |
85 | |
3000 | |
Stainless Steel | |
Passivated | |
21.03 | |
47.21 | |
Brass | |
Gold | |
Thermoplastic | |
Cable Mount |
The AP-165 audio and video connector from Amphenol allows you to operate video and sound in your design. This PL connector's 5 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a maximum voltage rating of 60 V. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 0.5 A. AP-165 is housed in thermoplastic. This product is 47.21 mm long with a diameter of 21.03 mm. This cable has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 5 terminals use the solder cup termination method.